-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPST-NO 2A 48V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3516
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Panel Rohs Compliant: Yes |E-Switch PV0H240SS-341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.2200 / $13.8500 | Buy Now |
DISTI #
47AC3399
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Blue, Product Range:Pv0 Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV0H240SS-341 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $7.9800 | Buy Now |
DISTI #
EG5391-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1212 / $11.9100 | Buy Now |
DISTI #
612-PV0H240SS-341
|
Mouser Electronics | Pushbutton Switches 2A 36VDC Rng Blu LED 12MM OFF-(ON) Sldr RoHS: Compliant | 0 |
|
$8.1400 / $11.6200 | Order Now |
DISTI #
72095830
|
RS | Pushbutton Switch, Sealed, SPST-NO, OFF-(ON),LED Ring,2A,36VDC, Solder, PV0 Series | E-Switch PV0H240SS-341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2500 / $11.6200 | RFQ |
|
Future Electronics | PV0 Series SPST-NO Panel Mount Illuminated Pushbutton Anti Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$8.9800 / $9.0700 | Buy Now |
|
Future Electronics | PV0 Series SPST-NO Panel Mount Illuminated Pushbutton Anti Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$8.9800 / $9.0700 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
PV0H240SS-341
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 212 |
|
$8.9000 / $9.9000 | Buy Now |
|
Master Electronics | Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Actuator - Blue Ring Illum - Solder Lug - 12mm Panel Mount. RoHS: Compliant |
200 On Order |
|
$7.9000 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV0H240SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV0H240SS-341
E-Switch Inc
SWITCH PUSHBUTTON SPST-NO 2A 48V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch |