Part Details for PV0H240SS-321 by E-Switch Inc
Overview of PV0H240SS-321 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV0H240SS-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3550
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV0H240SS-321 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $12.0800 | Buy Now |
DISTI #
141-PV0H240SS-321-ND
|
DigiKey | SWITCH PB SPST-NO 2A 36V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
41 In Stock |
|
$7.5578 / $11.4400 | Buy Now |
DISTI #
612-PV0H240SS-321
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A 36VDC, SPST Off-(On), Panel Mount, Front Solder RoHS: Compliant | 0 |
|
$8.9900 / $12.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.6900 | Buy Now |