Part Details for PV06-3,81 by Altech Corporation
Overview of PV06-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV06-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV06-3,81-ND
|
DigiKey | PCB HEADER 6P 381MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
DISTI #
845-PV06381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 6 Pole | 0 |
|
$0.8880 / $1.0700 | Order Now |
DISTI #
71978608
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Open Ends,6P,11A,300V, Green | Altech Corp PV06-3,81 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7370 / $0.9190 | Buy Now |
DISTI #
10118119
|
TestEquity LLC | Altech PV06-3,81 PCB Header, 6 Pole, 3.81mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$1.0900 | Buy Now |