Part Details for PV03-7-H by Altech Corporation
Overview of PV03-7-H by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV03-7-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PV03-7-H-ND
|
DigiKey | PCB HEADER, HORIZONTAL, 7.00MM, Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3535 | Buy Now |
DISTI #
845-PV03-7-H
|
Mouser Electronics | Altech PCB Header, horizontal, 7.00mm, 3 Pole | 0 |
|
$0.3250 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |