Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
PV03-5,00-LD/GY-ND
|
DigiKey
|
PCB HEADER 3P RIGHT SIDE 500MM 1
Min Qty:
500
Lead time:
10 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$2.0150
|
Buy Now
|
|
|
Mouser Electronics
|
Circuit Breaker Accessories PCB Header, 5.00mm, 3 Pole, Right Side
|
0
|
-
500
$2.0100
-
1,000
$1.9600
-
2,500
$1.9200
|
$1.9200 / $2.0100
|
Order Now
|
|
|
RS
|
Pluggable PCB Block, Header, Right Side,5mm PS,3P,12A,300V, Gray | Altech Corp PV03-5,00-LD/GY
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Lead time:
10 Weeks, 0 Days
Container:
Bulk
|
0
|
-
500
$2.0100
-
2,500
$1.8500
|
$1.8500 / $2.0100
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Lead time:
10 Weeks
|
0
|
|
$1.7100
|
Buy Now
|
|
|
TestEquity LLC
|
Altech PV03-5,00-LD/GY PCB Header, 3 Pole, Right Side 5.00mm, 12A, 300V, Grey
|
0
|
|
$2.5600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Altech Corporation
VS
-