Part Details for PV02-7,50 by Altech Corporation
Results Overview of PV02-7,50 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV02-7,50 Information
PV02-7,50 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV02-7,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV02-7,50-ND
|
DigiKey | PCB HDR VERT 75MMPS OPEN END 2PS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6300 | Buy Now |
DISTI #
845-PV02-7.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert7.5mm RoHS: Compliant | 0 |
|
$0.4180 / $1.2600 | Order Now |
DISTI #
71978563
|
RS | Pluggable PCB Block, Vertical Header,7.50mm PS, Open Ends,2P,12A,300V, Green | Altech Corp PV02-7,50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | PVxx-7.50 Series 2 Position 7.5 mm Pitch Vertical Pluggable PCB Block Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.4240 / $0.4610 | Buy Now |
DISTI #
10122065
|
TestEquity LLC | Altech PV02-7,50 PCB Hdr, Vert., 7.5mm PS Open End. 2 poles 12A,300V,Grn | 0 |
|
$0.6300 | Buy Now |
Part Details for PV02-7,50
PV02-7,50 CAD Models
PV02-7,50 Part Data Attributes
|
PV02-7,50
Altech Corporation
Buy Now
|
Compare Parts:
PV02-7,50
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |