Part Details for PV-HV-B by Excelta Corporation
Overview of PV-HV-B by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-HV-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8068
|
Newark | Vacuum Bulb Replacement Bulb |Excelta PV-HV-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $28.7800 | Buy Now |
DISTI #
2827-PV-HV-B-ND
|
DigiKey | VACUUM BULB REPLACEMENT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$19.0052 / $22.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1400 / $20.2100 | Buy Now |
DISTI #
352IE152
|
Techni-Tool, Inc. | Excelta PV-HV-B Vacuum Bulb Replacement, 3" OAL | 52 |
|
$17.3500 | Buy Now |
DISTI #
352IE152
|
TestEquity LLC | Excelta PV-HV-B Vacuum Bulb Replacement, 3" OAL | 52 |
|
$17.3500 | Buy Now |