Part Details for PV-FT-CM-C-6-500-RD by Phoenix Contact
Overview of PV-FT-CM-C-6-500-RD by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-FT-CM-C-6-500-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Pin - cable length: 500. can only be released using a tool RoHS: Compliant | 0 |
|
$4.9700 / $7.2600 | Buy Now |
|
Master Electronics | Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Pin - cable length: 500. can only be released using a tool RoHS: Compliant | 0 |
|
$4.9700 / $7.2600 | Buy Now |