Part Details for PV-DIS-06-32/2 by Eaton Corporation
Overview of PV-DIS-06-32/2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD2140WBCPZN-R7 | Analog Devices | Discrete Filtered Photodiode | |
ADPD2140WBCPZN-RL | Analog Devices | Discrete Filtered Photodiode | |
ADPD2140BCPZN-R7 | Analog Devices | Discrete Filtered Photodiode |
Price & Stock for PV-DIS-06-32/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-DIS-06-32/2
|
TME | Switch-disconnector, for DIN rail mounting, 32A, IP20, -25÷40°C Min Qty: 1 | 0 |
|
$176.1900 / $203.2900 | RFQ |