Part Details for PV-80ANH1 by Eaton Bussmann
Overview of PV-80ANH1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-80ANH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4632
|
Newark | Fuse 80A 1000V Dc Pv Size 1 Dual Ind |Eaton Bussmann PV-80ANH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.5500 / $463.4900 | Buy Now |
DISTI #
PV-80ANH1-ND
|
DigiKey | FUSE 80A 1000V DC PV SIZE 1 DUAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$478.6700 | Buy Now |
DISTI #
71461626
|
RS | FUSE 80A 1000V DC PV SIZE 1 DUAL IND | Bussmann by Eaton PV-80ANH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$435.1100 / $483.4600 | RFQ |
DISTI #
PV-80ANH1
|
TME | Fuse: fuse, gPV,time-lag, 80A, 1kVDC, special application, NH1 Min Qty: 3 | 0 |
|
$174.3100 | RFQ |
DISTI #
000000000003635357
|
Sager | Specialty Fuses 1KV NH1 PHOTOVOLTAIC 80 AMP Min Qty: 1 | 0 |
|
$304.9300 / $338.8100 | Buy Now |