Part Details for PV-63A-01XL-15 by Eaton Corporation
Overview of PV-63A-01XL-15 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-63A-01XL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-63A-01XL-15
|
Avnet Americas | FUSE 63A 1500V 1XL PV - Bulk (Alt: PV-63A-01XL-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$411.5968 / $462.6763 | Buy Now |
DISTI #
504-PV-63A-01XL-15
|
Mouser Electronics | Specialty Fuses FUSE 63A 1500V 1*XL PV RoHS: Compliant | 0 |
|
$487.1300 / $584.5400 | Order Now |
Part Details for PV-63A-01XL-15
PV-63A-01XL-15 CAD Models
PV-63A-01XL-15 Part Data Attributes
|
PV-63A-01XL-15
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-63A-01XL-15
Eaton Corporation
FUSE 63A 1500V 1 XL PV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 46.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 129 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 362 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 63 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |