Part Details for PV-630A-3L by Eaton Corporation
Overview of PV-630A-3L by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S77630AY266BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
R5F5630ADDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F5630ADDFC#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions |
Price & Stock for PV-630A-3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-630A-3L
|
Avnet Americas | FUSE 630A 1000V 3L PV - Bulk (Alt: PV-630A-3L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,305.7792 / $1,467.8274 | Buy Now |
DISTI #
504-PV-630A-3L
|
Mouser Electronics | Specialty Fuses FUSE 630A 1000V 3L PV RoHS: Compliant | 0 |
|
$1,409.4900 / $1,461.8200 | Order Now |
Part Details for PV-630A-3L
PV-630A-3L CAD Models
PV-630A-3L Part Data Attributes
|
PV-630A-3L
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-630A-3L
Eaton Corporation
Electric Fuse, 630A, 1000VDC, 50000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 73.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 127.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 100000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 630 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |