Part Details for PV-50A-01XL-B-15 by Eaton Bussmann
Overview of PV-50A-01XL-B-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for PV-50A-01XL-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-50A-01XL-B-15-ND
|
DigiKey | FUSE 50A 1500V 1 XL PV BOLT-IN V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$615.6500 | Buy Now |
DISTI #
PV-50A-01XL-B-15
|
TME | Fuse: fuse, gPV, 50A, 1.5kVDC, special application Min Qty: 1 | 0 |
|
$464.4900 | RFQ |
DISTI #
000000000005110298
|
Sager | Specialty Fuses FUSE 50A 1500V 1*XL PV BOLT-IN VER Min Qty: 1 | 0 |
|
$401.9500 / $428.7500 | Buy Now |