Part Details for PV-32A14LF10F by Eaton Corporation
Overview of PV-32A14LF10F by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV-32A14LF10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-32A14LF10F
|
Avnet Americas | 32AMP 1300V DC SOLAR FERRULE FUSE - Bulk (Alt: PV-32A14LF10F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$49.8048 / $55.2522 | Buy Now |
DISTI #
504-PV-32A14LF10F
|
Mouser Electronics | Specialty Fuses 32A 1300V SOLAR W/10mm FIXINGS RoHS: Compliant | 0 |
|
$53.6600 / $91.1000 | Order Now |
DISTI #
PV-32A14LF10F
|
IBS Electronics | Fuse 32AMP 1300V DC SOLAR FERRULE FUSE | Bussmann by Eaton PV-32A14LF10F Min Qty: 9 Package Multiple: 1 | 1 |
|
$96.3560 | Buy Now |
Part Details for PV-32A14LF10F
PV-32A14LF10F CAD Models
PV-32A14LF10F Part Data Attributes
|
PV-32A14LF10F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-32A14LF10F
Eaton Corporation
Electric Fuse, 32A, 10000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 86.77 mm | |
Body Length or Diameter | 14.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X65mm | |
Joule Integral-Nom | 105 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 32 A | |
Rated Voltage(DC) | 1300 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |