Part Details for PV-200ANH2 by Eaton Corporation
Overview of PV-200ANH2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-200ANH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-200ANH2
|
Avnet Americas | NH Photovoltaic Fuse Link 200A 1000V - Bulk (Alt: PV-200ANH2) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$458.6240 / $508.7860 | Buy Now |
DISTI #
504-PV-200ANH2
|
Mouser Electronics | Specialty Fuses FUSE 200A 1000V DC PV SIZE 2 DUAL IND | 0 |
|
$536.0700 / $582.2500 | Order Now |
Part Details for PV-200ANH2
PV-200ANH2 CAD Models
PV-200ANH2 Part Data Attributes
|
PV-200ANH2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-200ANH2
Eaton Corporation
Electric Fuse, 200A, 50000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 53.9 mm | |
Body Height | 67.5 mm | |
Body Length or Diameter | 61 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 200 A | |
Reference Standard | CSA, IEC, UL | |
Terminal Shape | TAB/BLADE |