Part Details for PV-1A10/T by Eaton Bussmann
Overview of PV-1A10/T by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | |
GCM033C71A104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Price & Stock for PV-1A10/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426101
|
RS | 1A, Bolt Fixing Photovoltaic Fuse, gPV, 1000 V dc | Bussmann by Eaton PV-1A10/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $7.8400 | RFQ |
DISTI #
000000000003635281
|
Sager | Specialty Fuses 1A 1000V DC SOLAR BLADE 10X38MM Min Qty: 10 | 0 |
|
$35.6800 / $39.6400 | Buy Now |