Part Details for PV-100A-1XL-B-15 by Eaton Corporation
Overview of PV-100A-1XL-B-15 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for PV-100A-1XL-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-100A-1XL-B-15
|
Avnet Americas | FUSE 100A 1500V 1XL PV BOLT-IN VER - Bulk (Alt: PV-100A-1XL-B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$523.4304 / $588.3886 | Buy Now |
DISTI #
504-PV-100A-1XL-B-15
|
Mouser Electronics | Specialty Fuses FUSE 100A 1500V 1XL PV BOLT-IN VER RoHS: Compliant | 0 |
|
$673.4200 / $722.7300 | Order Now |
Part Details for PV-100A-1XL-B-15
PV-100A-1XL-B-15 CAD Models
PV-100A-1XL-B-15 Part Data Attributes
|
PV-100A-1XL-B-15
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-100A-1XL-B-15
Eaton Corporation
FUSE 100A 1500V 1XL PV BOLT-IN V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 51 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 130 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1250 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |