Part Details for PUZ3-D24-S12-D by Bel Fuse
Overview of PUZ3-D24-S12-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUZ3-D24-S12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUZ3-D24-S12-D
|
Avnet Americas | DC-DC ISOLATED, 3 W, 18~36 VDC INPUT, 12 VDC, 250 MA, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PUZ3-D24-S12-D) Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.6304 / $10.7880 | Buy Now |