-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSB3AB4 - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3955
|
Newark | Esd Protrection Diode, Dfn2510A, Clamping Voltage Vc Max:5V, Diode Case Style:Dfn2510A, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PUSB3AB4Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99407 |
|
$0.1110 | Buy Now |
DISTI #
01AM0329
|
Newark | Esd Diode, 5V, Dfn2510A Rohs Compliant: Yes |Nexperia PUSB3AB4Z Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1390 / $0.1590 | Buy Now |
DISTI #
1727-2741-1-ND
|
DigiKey | TVS DIODE 3.3VWM 5VC DFN2510A-10 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48055 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
PUSB3AB4Z
|
Avnet Americas | ESD Suppressor Diode Array Bi-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin DFN2510A (SOT-1176) T/R - Tape and Reel (Alt: PUSB3AB4Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1088 | Buy Now |
DISTI #
771-PUSB3AB4Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes PUSB3AB4/SOT1176/XSON10 RoHS: Compliant | 9576 |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
V72:2272_15994057
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 10-Pin DFN-A T/R RoHS: Compliant Min Qty: 547 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 Container: Cut Strips | Americas - 7659 |
|
$0.0942 / $0.1829 | Buy Now |
|
Future Electronics | TVS Diodes SOT1176 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1260 | Buy Now |
DISTI #
69883825
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 10-Pin DFN-A T/R RoHS: Compliant Min Qty: 547 Package Multiple: 1 Date Code: 2331 | Americas - 7659 |
|
$0.0942 / $0.1829 | Buy Now |
DISTI #
65129430
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 10-Pin DFN-A T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 | Americas - 1554 |
|
$0.1622 / $0.1740 | Buy Now |
DISTI #
PUSB3AB4Z
|
TTI | ESD Suppressors / TVS Diodes PUSB3AB4/SOT1176/XSON10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUSB3AB4Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUSB3AB4Z
Nexperia
PUSB3AB4 - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2510A-10, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |