-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSB3AB2DF - Extremely low clamping low capacitance ESD protection@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5507
|
Newark | Esd Protection Device, 4V, Dfn0603 Rohs Compliant: Yes |Nexperia PUSB3AB2DFZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14110 |
|
$0.0750 / $0.3850 | Buy Now |
DISTI #
1727-PUSB3AB2DFZCT-ND
|
DigiKey | TVS DIODE 4VWM 3.7VC DFN0603-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16277 In Stock |
|
$0.0362 / $0.3700 | Buy Now |
DISTI #
PUSB3AB2DFZ
|
Avnet Americas | ESD Suppressor Diode Arrays Triple Bi-Dir 20@Air Gap/20@Contact Disc kV 3-Pin DFN0603 T/R - Tape and Reel (Alt: PUSB3AB2DFZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
771-PUSB3AB2DFZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PUSB3AB2DF/SOT8013/DFN0603-3 RoHS: Compliant | 14218 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | TrEOS High-Speed ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0390 / $0.0421 | Buy Now |
|
Rochester Electronics | PUSB3AB2DF - Extremely low clamping low capacitance ESD protection RoHS: Compliant Status: Active Min Qty: 1 | 1928278 |
|
$0.0308 / $0.0362 | Buy Now |
DISTI #
PUSB3AB2DFZ
|
TTI | ESD Suppressors / TVS Diodes PUSB3AB2DF/SOT8013/DFN0603-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
PUSB3AB2DFZ
|
Avnet Americas | ESD Suppressor Diode Arrays Triple Bi-Dir 20@Air Gap/20@Contact Disc kV 3-Pin DFN0603 T/R - Tape and Reel (Alt: PUSB3AB2DFZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
PUSB3AB2DFZ
|
EBV Elektronik | ESD Suppressor Diode Arrays Triple Bi-Dir 20@Air Gap/20@Contact Disc kV 3-Pin DFN0603 T/R (Alt: PUSB3AB2DFZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 4 Days | EBV - 15000 |
|
Buy Now | |
DISTI #
3438543
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 4V, DFN0603 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14110 |
|
$0.0575 / $0.2927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUSB3AB2DFZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUSB3AB2DFZ
Nexperia
PUSB3AB2DF - Extremely low clamping low capacitance ESD protection@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOT8013 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |