Part Details for PUP5C04GR-U by Panduit Corp
Overview of PUP5C04GR-U by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PUP5C04GR-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7719
|
Newark | Copper Cable, Cat 5E, 4-Pair, 24 Awg, U/ |Panduit PUP5C04GR-U RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
PUP5C04GR-U
|
Avnet Americas | CAT5e-U/UTP Cable 8Conductors 24AWG 305m Bare Copper Green 80V Carton - Bulk (Alt: PUP5C04GR-U) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$778.7300 | Buy Now |
DISTI #
PANPUP5C04GR-U
|
Heilind Electronics | COPPER CABLE, CAT 5E, 4-PAIR, 24 AWG, U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003801567
|
Sager | Multi-Conductor Cables Copper Cable, Cat 5e, 4-Pair, 24 AWG, U/ Min Qty: 1000 | 0 |
|
$997.8400 | Buy Now |