Part Details for PUN-H-4X0,75-GN (ALTERNATE: 558292) by Festo
Overview of PUN-H-4X0,75-GN (ALTERNATE: 558292) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-H-4X0,75-GN (ALTERNATE: 558292)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450258
|
RS | Tubing, polyurethane, hydrolysis resistant, 4mm OD, green, 50m coil | Festo PUN-H-4X0,75-GN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 50 |
|
$1.0800 | Buy Now |