Part Details for PUN-8X1,25-S-2-DUO-BS (ALTERNATE: 197624) by Festo
Overview of PUN-8X1,25-S-2-DUO-BS (ALTERNATE: 197624) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUN-8X1,25-S-2-DUO-BS (ALTERNATE: 197624)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891842
|
RS | Tubing, plastic/polyurethane, twin spiral tube, 8mm, blue/black | Festo "PUN-8X1,25-S-2-DUO-BS" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5700 | RFQ |
DISTI #
71450155
|
RS | DUO Tubing, spiral, 8mm OD, blue/black, 2m | Festo PUN-8X1,25-S-2-DUO-BS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5700 | RFQ |