Transistors
PUMZ2,125
Description: PIMZ2; PUMZ2 - NPN/PNP general-purpose double transistors@en-us TSSOP 6-Pin

Overview of PUMZ2,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for PUMZ2,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4256
Newark Transistor Rohs Compliant: Yes |Nexperia PUMZ2,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0420
  • 6,000 $0.0390
  • 12,000 $0.0360
  • 18,000 $0.0330
$0.0330 / $0.0420 Buy Now
DISTI # 1727-8547-1-ND
DigiKey TRANS NPN/PNP 50V 0.15A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1900
  • 10 $0.1180
  • 100 $0.0728
  • 500 $0.0530
  • 1,000 $0.0466
  • 3,000 $0.0385
$0.0385 / $0.1900 Buy Now
DISTI # PUMZ2,125
Avnet Americas Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMZ2,125) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 435000 Partner Stock
  • 15,823 $0.0237
  • 16,000 $0.0231
  • 32,000 $0.0224
  • 80,000 $0.0218
  • 160,000 $0.0212
  • 800,000 $0.0205
  • 1,600,000 $0.0199
$0.0199 / $0.0237 Buy Now
DISTI # PUMZ2,125
Avnet Americas Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMZ2,125) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0300
$0.0300 Buy Now
DISTI # 771-PUMZ2125
Mouser Electronics Bipolar Transistors - BJT PUMZ2/SOT363/SC-88 RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1410
  • 100 $0.0580
  • 1,000 $0.0400
  • 3,000 $0.0320
  • 9,000 $0.0250
  • 99,000 $0.0240
$0.0240 / $0.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 21,000 $0.0196
$0.0196 Buy Now
Rochester Electronics PUMZ2 - NPN/PNP general-purpose double transistors RoHS: Compliant Status: Active Min Qty: 1 435000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PUMZ2,125
Avnet Silica Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSSOP T/R (Alt: PUMZ2,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PUMZ2,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUMZ2,125 by Nexperia

PUMZ2,125
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. PUMZ2,125
    Nexperia
    PIMZ2; PUMZ2 - NPN/PNP general-purpose double transistors@en-us TSSOP 6-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMZ2,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMZ2,125 by Nexperia

Select Manufacturer
Which Manufacturer of PUMZ2,125 would you like to use for your alert(s)?
  • Please alert me when PUMZ2,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMZ2,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMZ2,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMZ2,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMZ2,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMZ2,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: