-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMH19 - 50 V, 100 mA NPN/NPN resistor-equipped transistor;n R1 = 22 kΩ, R2 = open@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1243
|
Newark | Rf Trans, Dual Npn, 50V, 0.1A, , Tssop Rohs Compliant: Yes |Nexperia PUMH19,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1940 |
|
$0.4300 | Buy Now |
DISTI #
PUMH19,115-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 / $0.0338 | Buy Now |
DISTI #
PUMH19,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH19,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
771-PUMH19115
|
Mouser Electronics | Digital Transistors PUMH19/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0200 / $0.0290 | Order Now |
DISTI #
V36:1790_06543268
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2244 | Americas - 30000 |
|
$0.0169 / $0.0203 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased TRNS DOUBL RET TAPE7 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
86024583
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1901 | Americas - 132000 |
|
$0.0233 | Buy Now |
DISTI #
86024234
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1601 | Americas - 66000 |
|
$0.0233 | Buy Now |
DISTI #
73513156
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2244 | Americas - 30000 |
|
$0.0169 / $0.0170 | Buy Now |
DISTI #
86023427
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2001 | Americas - 24000 |
|
$0.0233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH19,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH19,115
Nexperia
PUMH19 - 50 V, 100 mA NPN/NPN resistor-equipped transistor;n R1 = 22 kΩ, R2 = open@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMH19,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH19,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PUMH14 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMH19,115 vs PUMH14 |
PUMH1 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMH19,115 vs PUMH1 |
PUMH18/T2 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMH19,115 vs PUMH18/T2 |
934056189125 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMH19,115 vs 934056189125 |
PUMH10,115 | Nexperia | $0.0843 | PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | PUMH19,115 vs PUMH10,115 |
PUMH16,115 | Nexperia | $0.0408 | PUMH16 - 50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47n kΩ@en-us TSSOP 6-Pin | PUMH19,115 vs PUMH16,115 |