Part Details for PUMH14 by NXP Semiconductors
Overview of PUMH14 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMH14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 645 |
|
RFQ |
Part Details for PUMH14
PUMH14 CAD Models
PUMH14 Part Data Attributes
|
PUMH14
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMH14
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMH14
This table gives cross-reference parts and alternative options found for PUMH14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH19,115 | PUMH19 - 50 V, 100 mA NPN/NPN resistor-equipped transistor;n R1 = 22 kΩ, R2 = open@en-us TSSOP 6-Pin | Nexperia | PUMH14 vs PUMH19,115 |
PUMH16,115 | PUMH16 - 50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47n kΩ@en-us TSSOP 6-Pin | Nexperia | PUMH14 vs PUMH16,115 |
934056189115 | Small Signal Bipolar Transistor | Nexperia | PUMH14 vs 934056189115 |
PUMH1T/R | Small Signal Bipolar Transistor | Nexperia | PUMH14 vs PUMH1T/R |
PUMH17 | Small Signal Bipolar Transistor | Nexperia | PUMH14 vs PUMH17 |
PUMH14,115 | PUMH14 - 50 V, 100 mA NPN/NPN resistor-equipped transistor;n R1 = 47 kΩ, R2 = open@en-us TSSOP 6-Pin | Nexperia | PUMH14 vs PUMH14,115 |
PUMH15 | Small Signal Bipolar Transistor | Nexperia | PUMH14 vs PUMH15 |
PUMH13,115 | PEMH13; PUMH13 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH14 vs PUMH13,115 |
PUMH10,115 | PEMH10; PUMH10 - NPN/NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH14 vs PUMH10,115 |
PUMH15/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH14 vs PUMH15/T1 |