Part Details for PUMH1,115 by Philips Semiconductors
Overview of PUMH1,115 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMH1,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2009 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0195 / $0.0230 | Buy Now |