-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD48 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8292
|
Newark | Bipolar (Bjt) Array Transistor, Brt, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 100, Sot-363 Rohs Compliant: Yes |Nexperia PUMD48,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.0400 | Buy Now |
DISTI #
93X4635
|
Newark | Bipolar (Bjt) Array Transistor, Brt, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 100, Sot-363 Rohs Compliant: Yes |Nexperia PUMD48,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
1727-1738-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
PUMD48,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD48,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 171000 Factory Stock |
|
$0.0300 | Buy Now |
DISTI #
771-PUMD48115
|
Mouser Electronics | Digital Transistors PUMD48/SOT363/SC-88 RoHS: Compliant | 4798 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V36:1790_06543246
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2351 | Americas - 18000 |
|
$0.0173 / $0.0274 | Buy Now |
DISTI #
V79:2366_27388620
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 14980 |
|
$0.0195 | Buy Now |
|
Future Electronics | PUMB48 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Future Electronics | PUMB48 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
80931700
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 18000 |
|
$0.0173 / $0.0274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD48,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD48,115
Nexperia
PUMD48 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD48,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD48,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055444125 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD48,115 vs 934055444125 |
934055444115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD48,115 vs 934055444115 |
PUMD48,115 | PEMD48; PUMD48 - NPN/PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD48,115 vs PUMD48,115 |
PUMD48 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD48,115 vs PUMD48 |
PUMD48T/R | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD48,115 vs PUMD48T/R |
PUMD48 | Small Signal Bipolar Transistor | Nexperia | PUMD48,115 vs PUMD48 |
PUMD48T/R | Small Signal Bipolar Transistor | Nexperia | PUMD48,115 vs PUMD48T/R |
PUMD48,165 | PEMD48; PUMD48 - NPN/PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD48,115 vs PUMD48,165 |
PUMD48,135 | Small Signal Bipolar Transistor | Nexperia | PUMD48,115 vs PUMD48,135 |
PUMD48/A2 | Small Signal Bipolar Transistor | Nexperia | PUMD48,115 vs PUMD48/A2 |