-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD24 - 50 V, 20 mA NPN/PNP resistor-equipped double transistor; R1 = 100 kΩ, R2 = 100n kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8261
|
Newark | Trans, Aec-Q101, 50V, 0.02A, Sc-88, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:20Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:100Kohm, Rohs Compliant: Yes |Nexperia PUMD24,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15625 |
|
$0.0560 / $0.2640 | Buy Now |
DISTI #
1727-PUMD24115CT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
PUMD24,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 20mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD24,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
771-PUMD24115
|
Mouser Electronics | Digital Transistors PUMD24/SOT363/SC-88 RoHS: Compliant | 17791 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
E02:0323_00162810
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 20mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Europe - 27000 |
|
$0.0176 / $0.0199 | Buy Now |
|
Future Electronics | PUMD24 Series 50 V 20 mA NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 90000Reel |
|
$0.0173 / $0.0198 | Buy Now |
|
Future Electronics | PUMD24 Series 50 V 20 mA NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
81752891
|
Verical | Trans Digital BJT NPN/PNP 50V 20mA 300mW 6-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 27000 |
|
$0.0176 / $0.0200 | Buy Now |
|
Rochester Electronics | PUMD24 - NPN/PNP resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
RFQ | |
DISTI #
PUMD24.115
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 20mA Min Qty: 1 | 0 |
|
$0.0318 / $0.2581 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD24,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD24,115
Nexperia
PUMD24 - 50 V, 20 mA NPN/PNP resistor-equipped double transistor; R1 = 100 kΩ, R2 = 100n kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD24,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD24,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD24/T2 | Small Signal Bipolar Transistor | Nexperia | PUMD24,115 vs PUMD24/T2 |
PUMD24 | Small Signal Bipolar Transistor | Nexperia | PUMD24,115 vs PUMD24 |
PUMD24,115 | PEMD24; PUMD24 - NPN/PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm TSSOP 6-Pin | NXP Semiconductors | PUMD24,115 vs PUMD24,115 |