-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD12-Q - NPN/PNP resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PUMD12-QFTR-ND
|
DigiKey | PUMD12-Q/SOT363/SC-88 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 / $0.0308 | Buy Now |
DISTI #
PUMD12-QF
|
Avnet Americas | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: PUMD12-QF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 | Buy Now |
DISTI #
771-PUMD12-QF
|
Mouser Electronics | Digital Transistors PUMD12-Q/SOT363/SC-88 RoHS: Compliant | 13210 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0218 | Buy Now |
DISTI #
PUMD12-QF
|
TTI | Digital Transistors PUMD12-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0228 | Buy Now |
DISTI #
PUMD12-QF
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 20 | 0 |
|
$0.0335 / $0.0490 | RFQ |
DISTI #
PUMD12-QF
|
Avnet Silica | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin SOT-363 T/R (Alt: PUMD12-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PUMD12-QF
|
EBV Elektronik | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin SOT-363 T/R (Alt: PUMD12-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 160000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD12-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD12-QF
Nexperia
PUMD12-Q - NPN/PNP resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz | |
VCEsat-Max | 0.1 V |
This table gives cross-reference parts and alternative options found for PUMD12-QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD12-QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD48-QH | PUMD48-Q - NPN/PNP resistor-equipped double transistor;ntttR1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD12-QF vs PUMD48-QH |
PUMD12-QX | PUMD12-Q - NPN/PNP resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD12-QF vs PUMD12-QX |
PUMD48-QX | PUMD48-Q - NPN/PNP resistor-equipped double transistor;ntttR1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD12-QF vs PUMD48-QX |