Datasheets
PUMD12,135 by:

PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin

Part Details for PUMD12,135 by Nexperia

Overview of PUMD12,135 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PUMD12,135

Part # Distributor Description Stock Price Buy
DISTI # 1727-PUMD12135CT-ND
DigiKey TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8120
In Stock
  • 1 $0.1600
  • 10 $0.1100
  • 100 $0.0737
  • 500 $0.0561
  • 1,000 $0.0502
  • 2,000 $0.0451
  • 5,000 $0.0394
  • 10,000 $0.0284
  • 20,000 $0.0259
  • 30,000 $0.0246
  • 50,000 $0.0232
  • 70,000 $0.0223
  • 100,000 $0.0215
  • 250,000 $0.0200
$0.0200 / $0.1600 Buy Now
DISTI # PUMD12,135
Avnet Americas Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD12,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0300
$0.0300 Buy Now
DISTI # 771-PUMD12,135
Mouser Electronics Digital Transistors PUMD12/SOT363/SC-88 RoHS: Compliant 7040
  • 1 $0.1600
  • 10 $0.1100
  • 100 $0.0570
  • 1,000 $0.0460
  • 2,500 $0.0350
  • 10,000 $0.0200
$0.0200 / $0.1600 Buy Now
DISTI # V79:2366_27388616
Arrow Electronics Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 Americas - 5980
  • 5,128 $0.0195
$0.0195 Buy Now
Future Electronics PUMD12: 50V 100mA 47 kOhm/47 kOhm NPN/PNP Resistor-Equipped Transistor-TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.0210
  • 20,000 $0.0205
  • 40,000 $0.0200
  • 50,000 $0.0199
  • 150,000 $0.0190
$0.0190 / $0.0210 Buy Now
DISTI # 66378087
Verical Trans Digital BJT NPN/PNP 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2237 Americas - 5980
  • 295 $0.0195
$0.0195 Buy Now
Rochester Electronics Nexperia PUMD12 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 4165
RFQ
DISTI # PUMD12,135
Avnet Silica Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD12,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 40000
Buy Now
DISTI # PUMD12,135
EBV Elektronik Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD12,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 500000
Buy Now

Part Details for PUMD12,135

PUMD12,135 Part Data Attributes

PUMD12,135 Nexperia
Buy Now Datasheet
Compare Parts:
PUMD12,135 Nexperia PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description SC-88, 6 PIN
Pin Count 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Nexperia
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for PUMD12,135

This table gives cross-reference parts and alternative options found for PUMD12,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD12,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PUMD12 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD12,135 vs PUMD12
934055432115 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD12,135 vs 934055432115
PUMD12,115 PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin Nexperia PUMD12,135 vs PUMD12,115
PUMD12,115 PEMD12; PUMB12 - NPN/PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ TSSOP 6-Pin NXP Semiconductors PUMD12,135 vs PUMD12,115
934055432135 Small Signal Bipolar Transistor Nexperia PUMD12,135 vs 934055432135
934055432115 Small Signal Bipolar Transistor Nexperia PUMD12,135 vs 934055432115
PUMD12 Small Signal Bipolar Transistor Nexperia PUMD12,135 vs PUMD12
Part Number Description Manufacturer Compare
934055432115 Small Signal Bipolar Transistor Nexperia PUMD12,135 vs 934055432115
PUMD12,115 PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 47 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin Nexperia PUMD12,135 vs PUMD12,115
934055432135 Small Signal Bipolar Transistor Nexperia PUMD12,135 vs 934055432135
PUMD12 Small Signal Bipolar Transistor Nexperia PUMD12,135 vs PUMD12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMD12,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMD12,135 by Nexperia

Select Manufacturer
Which Manufacturer of PUMD12,135 would you like to use for your alert(s)?
  • Please alert me when PUMD12,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMD12,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMD12,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMD12,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMD12,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMD12,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: