Transistors
PUMB16,115
Description: PEMB16; PUMB16 - PNP/PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 47 kOhm@en-us TSSOP 6-Pin

Overview of PUMB16,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PUMB16,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4217
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PUMB16,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0420
$0.0420 Buy Now
DISTI # 1727-PUMB16,115CT-ND
DigiKey TRANS PREBIAS 2PNP 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.2400
  • 10 $0.1440
  • 100 $0.0896
  • 500 $0.0657
  • 1,000 $0.0579
  • 3,000 $0.0480
  • 6,000 $0.0430
  • 9,000 $0.0405
  • 15,000 $0.0376
  • 21,000 $0.0359
  • 30,000 $0.0342
  • 75,000 $0.0306
  • 150,000 $0.0283
  • 300,000 $0.0266
$0.0266 / $0.2400 Buy Now
DISTI # PUMB16,115
Avnet Americas Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMB16,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 69000 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # PUMB16,115
Avnet Americas Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMB16,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0300
$0.0300 Buy Now
DISTI # 771-PUMB16115
Mouser Electronics Digital Transistors PUMB16/SOT363/SC-88 RoHS: Compliant 2989
  • 1 $0.2400
  • 10 $0.1650
  • 100 $0.0770
  • 1,000 $0.0470
  • 3,000 $0.0350
  • 9,000 $0.0270
  • 24,000 $0.0250
  • 45,000 $0.0240
  • 99,000 $0.0220
$0.0220 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 21,000 $0.0196
$0.0196 Buy Now
Rochester Electronics Nexperia PUMB16 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 21000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PUMB16.115
TME Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 300mW, R1: 22kΩ, R2: 47kΩ Min Qty: 20 0
  • 20 $0.0504
  • 100 $0.0453
  • 500 $0.0400
  • 3,000 $0.0360
  • 12,000 $0.0335
$0.0335 / $0.0504 RFQ
DISTI # PUMB16,115
Avnet Silica Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMB16,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PUMB16,115
EBV Elektronik Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMB16,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PUMB16,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUMB16,115 by Nexperia

PUMB16,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PUMB16,115
    Nexperia
    PEMB16; PUMB16 - PNP/PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 47 kOhm@en-us TSSOP 6-Pin
    VS

Alternate Parts for PUMB16,115

This table gives cross-reference parts and alternative options found for PUMB16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMB16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUMB16 Small Signal Bipolar Transistor Nexperia PUMB16,115 vs PUMB16
PUMB16,115 PEMB16; PUMB16 - PNP/PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 47 kOhm TSSOP 6-Pin NXP Semiconductors PUMB16,115 vs PUMB16,115
Part Number Description Manufacturer Compare
PUMB16,115 PEMB16; PUMB16 - PNP/PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 47 kOhm TSSOP 6-Pin NXP Semiconductors PUMB16,115 vs PUMB16,115
PUMB16 Small Signal Bipolar Transistor Nexperia PUMB16,115 vs PUMB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMB16,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMB16,115 by Nexperia

Select Manufacturer
Which Manufacturer of PUMB16,115 would you like to use for your alert(s)?
  • Please alert me when PUMB16,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMB16,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMB16,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMB16,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMB16,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMB16,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: