Part Details for PUMB16,115 by NXP Semiconductors
Overview of PUMB16,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMB16,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PUMB16,115-ND
|
DigiKey | NOW NEXPERIA PUMB16 - SMALL SIGN Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
93000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | Nexperia PUMB16 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 19500 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PUMB16,115
PUMB16,115 CAD Models
PUMB16,115 Part Data Attributes
|
PUMB16,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMB16,115
NXP Semiconductors
PEMB16; PUMB16 - PNP/PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 47 kOhm TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMB16,115
This table gives cross-reference parts and alternative options found for PUMB16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMB16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMB16 | Small Signal Bipolar Transistor | Nexperia | PUMB16,115 vs PUMB16 |
PUMB16,115 | PEMB16; PUMB16 - PNP/PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = 47 kOhm@en-us TSSOP 6-Pin | Nexperia | PUMB16,115 vs PUMB16,115 |