Part Details for PUMA84FV256006I-90 by APTA Group Inc
Overview of PUMA84FV256006I-90 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMA84FV256006I-90
PUMA84FV256006I-90 CAD Models
PUMA84FV256006I-90 Part Data Attributes
|
PUMA84FV256006I-90
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA84FV256006I-90
APTA Group Inc
Flash Module, 8MX32, 90ns, PQMA84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QMA | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 32M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQMA-S84 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | S BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for PUMA84FV256006I-90
This table gives cross-reference parts and alternative options found for PUMA84FV256006I-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA84FV256006I-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA84FV256006-12 | Flash Module, 8MX32, 120ns, PQMA84, PLASTIC, LCC-84 | APTA Group Inc | PUMA84FV256006I-90 vs PUMA84FV256006-12 |
PUMA84FV256006-90 | Flash Module, 8MX32, 90ns, PQMA84, PLASTIC, LCC-84 | APTA Group Inc | PUMA84FV256006I-90 vs PUMA84FV256006-90 |
PUMA84FV256006-15 | Flash Module, 8MX32, 150ns, PQMA84, PLASTIC, LCC-84 | APTA Group Inc | PUMA84FV256006I-90 vs PUMA84FV256006-15 |
PUMA84FV256006I-12 | Flash Module, 8MX32, 120ns, PQMA84, PLASTIC, LCC-84 | APTA Group Inc | PUMA84FV256006I-90 vs PUMA84FV256006I-12 |