There are no models available for this part yet.
Overview of PUMA84FV128006-90 by Mosaic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PUMA84FV128006-90 by Mosaic Semiconductor Inc
Part Data Attributes for PUMA84FV128006-90 by Mosaic Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOSAIC SEMICONDUCTOR INC
|
Part Package Code
|
QMA
|
Package Description
|
PLASTIC, LCC-84
|
Pin Count
|
84
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
90 ns
|
Additional Feature
|
CAN ALSO BE CONFIGURED AS 16M X 8
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
S-PQMA-J84
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Terminals
|
84
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Organization
|
4MX32
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3.3 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Type
|
NOR TYPE
|
Alternate Parts for PUMA84FV128006-90
This table gives cross-reference parts and alternative options found for PUMA84FV128006-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA84FV128006-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA84FV128006-15 | Flash Module, 4MX32, 150ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84FV128006-15 |
PUMA84F128006-90 | Flash Module, 4MX32, 90ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84F128006-90 |
PUMA84F128006I-12 | Flash Module, 4MX32, 120ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84F128006I-12 |
PUMA84F128006-15 | Flash Module, 4MX32, 150ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84F128006-15 |
PUMA84FV128006I-12 | Flash Module, 4MX32, 120ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84FV128006I-12 |
PUMA84FV128006I-15 | Flash Module, 4MX32, 150ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84FV128006I-15 |
PUMA84FV128006I-90 | Flash Module, 4MX32, 90ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84FV128006I-90 |
PUMA84FV128006-12 | Flash Module, 4MX32, 120ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84FV128006-12 |
PUMA84F128006-12 | Flash Module, 4MX32, 120ns, PQMA84, PLASTIC, LCC-84 | Mosaic Semiconductor Inc | PUMA84FV128006-90 vs PUMA84F128006-12 |