PUMA68SV16000X-015
Mosaic Semiconductor Inc
Description: SRAM Module, 512KX32, 15ns, CMOS, PLASTIC, LCC-68

Overview of PUMA68SV16000X-015 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

CAD Models for PUMA68SV16000X-015 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUMA68SV16000X-015 by Mosaic Semiconductor Inc

PUMA68SV16000X-015
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
QMA
Package Description
,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
ALSO CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-XQMA-J68
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. PUMA68SV16000X-015
    Mosaic Semiconductor Inc
    SRAM Module, 512KX32, 15ns, CMOS, PLASTIC, LCC-68
    VS

Alternate Parts for PUMA68SV16000X-015

This table gives cross-reference parts and alternative options found for PUMA68SV16000X-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA68SV16000X-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUMA68SV16000XI-015 SRAM Module, 512KX32, 15ns, CMOS, PLASTIC, LCC-68 Mosaic Semiconductor Inc PUMA68SV16000X-015 vs PUMA68SV16000XI-015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMA68SV16000X-015 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMA68SV16000X-015 by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of PUMA68SV16000X-015 would you like to use for your alert(s)?
  • Please alert me when PUMA68SV16000X-015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMA68SV16000X-015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMA68SV16000X-015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMA68SV16000X-015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMA68SV16000X-015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMA68SV16000X-015 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: