Part Details for PUMA3E4000X-15 by Mosaic Semiconductor Inc
Overview of PUMA3E4000X-15 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMA3E4000X-15
PUMA3E4000X-15 CAD Models
PUMA3E4000X-15 Part Data Attributes
|
PUMA3E4000X-15
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA3E4000X-15
Mosaic Semiconductor Inc
EEPROM Module, 512KX8, 150ns, Parallel, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32; PAGE WRITE; AUTOMATIC WRITE | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XPMA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for PUMA3E4000X-15
This table gives cross-reference parts and alternative options found for PUMA3E4000X-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA3E4000X-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | PUMA3E4000X-15 vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | PUMA3E4000X-15 vs M24C64-WMN3G/B |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | PUMA3E4000X-15 vs NM24C03MM8 |
ST25C04B6 | 512X8 SPI BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | PUMA3E4000X-15 vs ST25C04B6 |
M24C32-RDW3TG/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | PUMA3E4000X-15 vs M24C32-RDW3TG/K |
CAT24FC64ZD2I-1.8TE13 | EEPROM, 8KX8, Serial, CMOS, LEAD AND HALOGEN FREE, 4.90 X 3 MM, TDFN-8 | Catalyst Semiconductor | PUMA3E4000X-15 vs CAT24FC64ZD2I-1.8TE13 |
M95640-WMC3TG/PC | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | PUMA3E4000X-15 vs M95640-WMC3TG/PC |
AT24C128C-SSPD | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | PUMA3E4000X-15 vs AT24C128C-SSPD |
AK93C75A | EEPROM, 512X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Asahi Kasei Microsystems Corporation | PUMA3E4000X-15 vs AK93C75A |
S-29231ADPX | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | PUMA3E4000X-15 vs S-29231ADPX |