Part Details for PUM-3546L-R by PUI Audio
Overview of PUM-3546L-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3246EMSE#TRPBF | Analog Devices | Wide VIN Rng Buck-Boost Ch Pum | |
LTC3265EDHC#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3265IFE#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum |
Price & Stock for PUM-3546L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1175-ND
|
DigiKey | MIC COND ANLG UNI -46DB 0.236"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4565 In Stock |
|
$1.1250 / $2.1500 | Buy Now |
DISTI #
PUM-3546L-R
|
Avnet Americas | Mic Uni-Directional 2200Ohm -46?3dB 10Vdc Round Solder Pad - Boxed Product (Development Kits) (Alt: PUM-3546L-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.1502 / $1.7476 | Buy Now |
DISTI #
665-PUM3546LR
|
Mouser Electronics | Microphones 2.2kOhm x 6mm RoHS: Compliant | 0 |
|
$1.1200 / $1.2500 | Order Now |
|
Onlinecomponents.com | ELECTRET CONDENSER MICROPHONE 6MM DIA RoHS: Compliant | 0 |
|
$1.0800 / $1.5300 | Buy Now |
Part Details for PUM-3546L-R
PUM-3546L-R CAD Models
PUM-3546L-R Part Data Attributes
|
PUM-3546L-R
PUI Audio
Buy Now
|
Compare Parts:
PUM-3546L-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |