Part Details for PUM-31 by ZAMEL
Overview of PUM-31 by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3246EMSE#TRPBF | Analog Devices | Wide VIN Rng Buck-Boost Ch Pum | |
LTC3265EDHC#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3265IFE#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum |
Price & Stock for PUM-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUM-31
|
TME | Timer, 0,1s÷10days, 250VAC/16A, Usup: 230VAC Min Qty: 1 | 0 |
|
$88.6500 / $100.3800 | RFQ |