Part Details for PUM-100-M30 by Panduit Corp
Overview of PUM-100-M30 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM-100-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3645
|
Newark | Cable Tie Mount, Nylon 6/6, Black, Mount Fixing Type:Tree Barb, Mounting Hole Dia:10Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:-, Width:-, Height:16.9Mm, Product Range:-, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Panduit PUM-100-M30 (Alternate Part Number: 07498390793 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$209.9700 / $254.7700 | Buy Now |
DISTI #
298-20262-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
2000 In Stock |
|
$0.2826 / $0.3198 | Buy Now |
DISTI #
PUM-100-M30
|
Avnet Americas | PUSH MOUNT - Bulk (Alt: PUM-100-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2154 | Buy Now |
DISTI #
644-PUM-100-M30
|
Mouser Electronics | Cable Tie Mounts PUSH MNT W/UMBR 9.0-10.0mm RoHS: Compliant | 4473 |
|
$0.2550 / $0.4100 | Buy Now |
DISTI #
PANPUM-100-M30
|
Heilind Electronics | Fir Tree Push Mount, (9.0mm - .35-.40 | Americas - 0 in Stock |
|
$0.2379 / $0.2577 | Buy Now |
|
Onlinecomponents.com | The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. RoHS: Compliant |
2000 In Stock |
|
$0.2732 / $0.3127 | Buy Now |
DISTI #
80018046
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 | Americas - 2000 |
|
$0.4238 / $0.4343 | Buy Now |
DISTI #
PUM-100-M30
|
TTI | Cable Tie Mounts PUSH MNT W/UMBR 9.0-10.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2770 | Buy Now |
DISTI #
000000000002370469
|
Sager | Cable Tie Mounts PUSH MNT W/UMBR 9.0-10.0mm Min Qty: 1000 | 0 |
|
$0.1885 / $0.2379 | Buy Now |
DISTI #
PANPUM-100-M30
|
DB Roberts | Fir Tree Push Mount, (9.0mm - .35-.40 | 215 |
|
$0.3074 | Buy Now |
Part Details for PUM-100-M30
PUM-100-M30 CAD Models
PUM-100-M30 Part Data Attributes
|
PUM-100-M30
Panduit Corp
Buy Now
|
Compare Parts:
PUM-100-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |