Part Details for PUM-100-C30 by Panduit Corp
Overview of PUM-100-C30 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM-100-C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2773
|
Newark | Cable Tie Mnt, 10.4Mm, Pa 6.6, Black, Mount Fixing Type:Fir Tree Barb, Mounting Hole Dia:10Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:10.4Mm, Width:10.4Mm, Height:16.9Mm, Product Range:Pan-Ty Rohs Compliant: Yes |Panduit PUM-100-C30 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$37.9300 / $47.6900 | Buy Now |
DISTI #
298-10239-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$0.3517 / $0.3853 | Buy Now |
DISTI #
PUM-100-C30
|
Avnet Americas | FIR TREE PUSH MOUNT, .35"-.40" (9.0MM - - Bag (Alt: PUM-100-C30) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.2595 | Buy Now |
DISTI #
644-PUM-100-C30
|
Mouser Electronics | Cable Mounting & Accessories Fir Tree Push Mount 35-40 RoHS: Compliant | 1003 |
|
$0.2880 / $0.3900 | Buy Now |
DISTI #
V99:2348_07010806
|
Arrow Electronics | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1846 | Americas - 63 |
|
$0.0668 / $0.0916 | Buy Now |
DISTI #
PANPUM-100-C30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. RoHS: Compliant | Alternative Product Available |
|
$0.2960 / $0.3450 | Buy Now |
DISTI #
000000000003339735
|
Sager | Cable Mounting & Accessories Fir Tree Push Mount 35-40 Min Qty: 1000 | 0 |
|
$0.2705 / $0.3412 | Buy Now |
|
Master Electronics | The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. RoHS: Compliant | Alternative Product Available |
|
$0.2960 / $0.3450 | Buy Now |
Part Details for PUM-100-C30
PUM-100-C30 CAD Models
PUM-100-C30 Part Data Attributes
|
PUM-100-C30
Panduit Corp
Buy Now
|
Compare Parts:
PUM-100-C30
Panduit Corp
|
Samacsys Manufacturer | Panduit |