Part Details for PUM-100-C0 by Panduit Corp
Overview of PUM-100-C0 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM-100-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7713
|
Newark | Fir Tree Push Mount, .35"-.40" (9.0Mm - |Panduit PUM-100-C0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
298-20261-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3988 / $0.4369 | Buy Now |
DISTI #
PUM-100-C0
|
Avnet Americas | FIR TREE PUSH MOUNT, .35"-.40" (9.0MM - - Bulk (Alt: PUM-100-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.2943 | Buy Now |
DISTI #
644-PUM-100-C0
|
Mouser Electronics | Cable Mounting & Accessories Fir Tree Push Mount 35-40 RoHS: Compliant | 12 |
|
$0.3770 / $0.5500 | Buy Now |
DISTI #
PANPUM-100-C0
|
Heilind Electronics | FIR TREE PUSH MOUNT, .35-.40 9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fir tree push mount, .35"-.40" (9.0mm - 10.0mm) panel hole dia range, nylon, black, standard package. RoHS: Compliant | 0 |
|
$0.3350 / $0.3910 | Buy Now |
DISTI #
000000000003782757
|
Sager | Cable Mounting & Accessories Fir Tree Push Mount 35-40 Min Qty: 1000 | 0 |
|
$0.3067 / $0.3493 | Buy Now |