Part Details for PUM-100-2S-D30 by Panduit Corp
Overview of PUM-100-2S-D30 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM-100-2S-D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3646
|
Newark | Cable Tie Mount, Nylon 6/6, Black, Pk500, Mount Fixing Type:Tree Barb, Mounting Hole Dia:10Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:-, Width:-, Height:16.9Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit PUM-100-2S-D30 (Alternate Part Number: 07498390834 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$158.3200 / $196.1600 | Buy Now |
DISTI #
298-20260-ND
|
DigiKey | PUSH MOUNT ASSEMBLY Min Qty: 500 Lead time: 7 Weeks Container: Bulk |
500 In Stock |
|
$0.3982 / $0.4506 | Buy Now |
DISTI #
PUM-100-2S-D30
|
Avnet Americas | PUSH MOUNT ASSEMBLY - Bulk (Alt: PUM-100-2S-D30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3035 | Buy Now |
DISTI #
644-PUM-100-2S-D30
|
Mouser Electronics | Cable Tie Mounts PUSH MNT ASSMBLY 9.0-10.0mm RoHS: Compliant | 12542 |
|
$0.4200 / $0.5700 | Buy Now |
DISTI #
PANPUM-100-2S-D30
|
Heilind Electronics | Fir Tree Push Mount Assembly, .35-.40 | Americas - 0 in Stock |
|
$0.3352 / $0.3631 | Buy Now |
|
Onlinecomponents.com | The fir tree push mount assembly is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. RoHS: Compliant | 0 |
|
$0.3030 / $0.3540 | Buy Now |
DISTI #
000000000002370467
|
Sager | Cable Tie Mounts PUSH MNT ASSMBLY 9.0-10.0mm Min Qty: 1000 | 0 |
|
$0.2657 / $0.3026 | Buy Now |
Part Details for PUM-100-2S-D30
PUM-100-2S-D30 CAD Models
PUM-100-2S-D30 Part Data Attributes
|
PUM-100-2S-D30
Panduit Corp
Buy Now
|
Compare Parts:
PUM-100-2S-D30
Panduit Corp
|
Samacsys Manufacturer | Panduit |