-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9093
|
Newark | Connector, Housing, Socket, 2Mm, 14 Position, Product Range:Pud Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2Mm, For Use With:Pud Series Contacts, Connector Type:Wire To Board, Contact Material:Copper Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PUDP-14V-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$0.2240 / $0.4610 | Buy Now |
DISTI #
455-2471-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4886 In Stock |
|
$0.2025 / $0.4700 | Buy Now |
|
Future Electronics | 14 Position PUD HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
JSTPUDP-14V-S
|
Heilind Electronics | Americas - 567 in Stock |
|
$0.1958 / $0.2506 | Buy Now | |
DISTI #
67582221
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 241 Package Multiple: 1 Date Code: 2301 | Americas - 3900 |
|
$0.2950 / $0.3397 | Buy Now |
|
Quest Components | 16 |
|
$0.4500 / $1.0000 | Buy Now | |
|
Quest Components | 3167 |
|
$0.2573 / $0.7350 | Buy Now | |
|
Quest Components | 4800 |
|
$0.8250 / $2.2000 | Buy Now | |
DISTI #
JSTPUDP-14V-S
|
Interstate Connecting Components | 132 |
|
$0.1958 / $0.2506 | Buy Now | |
DISTI #
C1S404000111867
|
Chip1Stop | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 5059 |
|
$0.1060 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUDP-14V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PUDP-14V-S
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.327 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.112 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |