Part Details for PUDP-12V-S by JST Manufacturing
Overview of PUDP-12V-S by JST Manufacturing
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for PUDP-12V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3462
|
Newark | Connector Housing, Rcpt, 12Pos, 2Mm, Product Range:Pud Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:Pud Series Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PUDP-12V-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$0.2410 / $0.2850 | Buy Now |
DISTI #
455-2470-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29646 In Stock |
|
$0.1545 / $0.3900 | Buy Now |
DISTI #
306-PUDP-12V-S
|
Mouser Electronics | Headers & Wire Housings PUD HOUSING RoHS: Compliant | 18890 |
|
$0.1540 / $0.3900 | Buy Now |
|
Future Electronics | 12 Position PUD HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.1760 / $0.1930 | Buy Now |
DISTI #
JSTPUDP-12V-S
|
Heilind Electronics | Americas - 10852 in Stock |
|
$0.1894 / $0.2425 | Buy Now | |
DISTI #
66349165
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2301 | Americas - 1269 |
|
$0.3172 / $0.3543 | Buy Now |
DISTI #
50330152
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 879 |
|
$0.1425 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 93 |
|
$1.7328 / $3.7128 | Buy Now |
|
Quest Components | 1023 |
|
$0.3300 / $0.8250 | Buy Now | |
|
Quest Components | 74 |
|
$2.4863 / $4.9725 | Buy Now |
Part Details for PUDP-12V-S
PUDP-12V-S CAD Models
PUDP-12V-S Part Data Attributes
|
PUDP-12V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PUDP-12V-S
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.327 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.112 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |
Alternate Parts for PUDP-12V-S
This table gives cross-reference parts and alternative options found for PUDP-12V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUDP-12V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-A12J102A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | PUDP-12V-S vs A-7674-A12J102A |
963J-12-8 | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal | Amphenol FCi | PUDP-12V-S vs 963J-12-8 |
MIL-C-55302/62-C12S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | PUDP-12V-S vs MIL-C-55302/62-C12S |
22-01-4122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | PUDP-12V-S vs 22-01-4122 |
09-48-5123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | PUDP-12V-S vs 09-48-5123 |
4-641306-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | PUDP-12V-S vs 4-641306-2 |
26-30-1121 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | PUDP-12V-S vs 26-30-1121 |
35211-1216 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | PUDP-12V-S vs 35211-1216 |
351712 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | PUDP-12V-S vs 351712 |
1-641156-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | PUDP-12V-S vs 1-641156-2 |