Part Details for PUB2405S1M by Flex Ltd
Overview of PUB2405S1M by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB2405S1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PUB2405S1MCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62 In Stock |
|
$3.0825 / $3.8500 | Buy Now |
DISTI #
PUB2405S1M
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6900 | Buy Now |
Part Details for PUB2405S1M
PUB2405S1M CAD Models
PUB2405S1M Part Data Attributes:
|
PUB2405S1M
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PUB2405S1M
Flex Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 250 | |
Time@Peak Reflow Temperature-Max (s) | 60 |