Part Details for PUB2405D2M by Flex Ltd
Overview of PUB2405D2M by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB2405D2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUB2405D2M
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V 0.2A 2W SMD 6-Pin SMD T/R - Tape and Reel (Alt: PUB2405D2M) Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PUB2405D2M
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.1600 | Buy Now |
DISTI #
PUB2405D2M
|
Avnet Abacus | (Alt: PUB2405D2M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PUB2405D2M
PUB2405D2M CAD Models
PUB2405D2M Part Data Attributes
|
PUB2405D2M
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PUB2405D2M
Flex Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 250 | |
Time@Peak Reflow Temperature-Max (s) | 60 |