Part Details for PUB0512S2B by Flex Ltd
Results Overview of PUB0512S2B by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUB0512S2B Information
PUB0512S2B by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PUB0512S2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUB0512S2B
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.167A 2W Through Hole 4-Pin SIP Tube - Rail/Tube (Alt: PUB0512S2B) Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
PUB0512S2B
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PUB0512S2B
|
Avnet Abacus | (Alt: PUB0512S2B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PUB0512S2B
PUB0512S2B CAD Models
PUB0512S2B Part Data Attributes
|
PUB0512S2B
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PUB0512S2B
Flex Ltd
DC-DC Unregulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Flex Power Modules | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |