PUB0503S1B
Description: Power Supply Module,

Overview of PUB0503S1B by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PUB0503S1B by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PUB0503S1B
Avnet Americas Module DC-DC 1-OUT 3.3V 0.303A 1W Through Hole 4-Pin SIP Tube - Rail/Tube (Alt: PUB0503S1B) Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # PUB0503S1B
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 50 0
  • 50 $2.3500
$2.3500 Buy Now
DISTI # PUB0503S1B
Avnet Abacus (Alt: PUB0503S1B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PUB0503S1B by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUB0503S1B by Flex Ltd

PUB0503S1B
Flex Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. PUB0503S1B
    Flex Ltd
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUB0503S1B by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUB0503S1B by Flex Ltd

Select Manufacturer
Which Manufacturer of PUB0503S1B would you like to use for your alert(s)?
  • Please alert me when PUB0503S1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUB0503S1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUB0503S1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUB0503S1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUB0503S1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUB0503S1B by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: