Part Details for PUAD6BC by Taiwan Semiconductor
Overview of PUAD6BC by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUAD6BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-PUAD6BCCT-ND
|
DigiKey | DIODE ARRAY GP 100V 6A THINDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.2255 / $0.8400 | Buy Now |
DISTI #
PUAD6BC
|
Avnet Americas | 25NS, 6A, 100V, ULTRA FAST RECOVERY RECTIFIER - Tape and Reel (Alt: PUAD6BC) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2047 | Buy Now |
DISTI #
821-PUAD6BC
|
Mouser Electronics | Rectifiers 25ns, 6A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 4500 |
|
$0.2250 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks | 0 |
|
$0.2780 | Buy Now |